Filter Your Search
1 - 4 of 4 results
|
MAX9719CEBE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2 | 22 kHz | 3 dB | VFBGA | 1.4 W | 5.5 V | AUDIO AMPLIFIER | BICMOS | 1 | 7.5 mA | 2.7 V | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 2.02 mm | 2.02 mm | 670 µm | MAXIM INTEGRATED PRODUCTS INC | BGA | VFBGA, BGA16,4X4,20 | 16 | not_compliant | EAR99 | 8542.33.00.01 | ||||
|
MAX9719CEBE-T
Rochester Electronics LLC
|
Check for Price | No | Active | 2 | 22 kHz | 3 dB | VFBGA | 1.4 W | 5.5 V | AUDIO AMPLIFIER | BICMOS | 1 | 2.7 V | INDUSTRIAL | S-PBGA-B16 | COMMERCIAL | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | NOT SPECIFIED | BALL | 500 µm | BOTTOM | 2.02 mm | 2.02 mm | 670 µm | ROCHESTER ELECTRONICS LLC | BGA | 4 X 4 MM, UCSP-16 | 16 | unknown | ||||||||
|
MAX9719CEBE+TG45
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 2 | 22 kHz | VFBGA | 1.4 W | 5.5 V | CLASS AB AUDIO AMPLIFIER | BICMOS | 1 | 7.5 mA | 2.7 V | INDUSTRIAL | S-PBGA-B16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 2.02 mm | 2.02 mm | 670 µm | MAXIM INTEGRATED PRODUCTS INC | BGA | VFBGA, BGA16,4X4,20 | 16 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
MAX9719CEBE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 2 | 22 kHz | 3 dB | VFBGA | 1.4 W | 5.5 V | AUDIO AMPLIFIER | BICMOS | 1 | 7.5 mA | 2.7 V | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.02 mm | 2.02 mm | 670 µm | MAXIM INTEGRATED PRODUCTS INC | BGA | VFBGA, BGA16,4X4,20 | 16 | compliant | EAR99 | 8542.33.00.01 |