Filter Your Search
1 - 2 of 2 results
|
MAX9770ETI-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 2 | 22 kHz | 9 dB | HVQCCN | 1.2 W | 5.5 V | CLASS D AUDIO AMPLIFIER | BICMOS | 1 | 2.5 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 28 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, | 28 | compliant | EAR99 | 8542.33.00.01 | ||||
|
MAX9770ETI+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 2 | 22 kHz | 9 dB | HVQCCN | 1.2 W | 5.5 V | CLASS D AUDIO AMPLIFIER | BICMOS | 1 | 10 mA | 2.5 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | UNSPECIFIED | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC28,.2SQ,20 | 28 | compliant | EAR99 | 8542.33.00.01 |