Filter Your Search
1 - 2 of 2 results
|
MAX9877AERP+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 1 | VFBGA | 0.3 % | 65 dB | VOLUME CONTROL CIRCUIT | BICMOS | 1 | 16 mA | 5.25 V | 2.7 V | R-PBGA-B20 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | BGA20,4X5,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.045 mm | 2.555 mm | 690 µm | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX9877AERP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 1 | VFBGA | 65 dB | VOLUME CONTROL CIRCUIT | BICMOS | 1 | 16 mA | 5.25 V | 2.7 V | INDUSTRIAL | R-PBGA-B20 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | BGA20,4X5,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.045 mm | 2.555 mm | 690 µm | MAXIM INTEGRATED PRODUCTS INC | VFBGA, BGA20,4X5,20 | compliant | EAR99 | 8542.39.00.01 | BGA | 20 |