Filter Your Search
1 - 10 of 45 results
![]() |
MAX9938FELT+T
Maxim Integrated Products
|
$0.4037 | Yes | Yes | Transferred | 600 µV | 1 | OPERATIONAL AMPLIFIER | 3.6 V | -3.6 V | BICMOS | 30 V | INDUSTRIAL | S-PDSO-N6 | e4 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | GOLD NICKEL | NO LEAD | 650 µm | DUAL | 800 µm | 2 mm | 2 mm | MAXIM INTEGRATED PRODUCTS INC | VSON, | compliant | EAR99 | 8542.33.00.01 | |||||||||||
![]() |
MAX9938HEUK+T
Maxim Integrated Products
|
$0.8542 | Yes | Yes | Transferred | 600 µV | 2.5 µA | 1 | OPERATIONAL AMPLIFIER | 3.6 V | -3.6 V | BICMOS | -15 V | 15 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.33.00.01 | ||||||||
![]() |
MAX9938WEUK+T
Maxim Integrated Products
|
$1.1607 | Yes | Yes | Transferred | 600 µV | 1 | OPERATIONAL AMPLIFIER | 3.6 V | -3.6 V | BICMOS | 30 V | INDUSTRIAL | R-PDSO-G5 | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | LSSOP, | compliant | EAR99 | 8542.33.00.01 | |||||||||||
![]() |
MAX9938FEUK+T
Maxim Integrated Products
|
$1.2535 | Yes | Yes | Transferred | 600 µV | 1 | OPERATIONAL AMPLIFIER | 3.6 V | -3.6 V | BICMOS | 30 V | INDUSTRIAL | R-PDSO-G5 | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | LSSOP, | compliant | EAR99 | 8542.33.00.01 | |||||||||||
![]() |
MAX9938TEUK+T
Maxim Integrated Products
|
$1.2751 | Yes | Yes | Transferred | 600 µV | 2.5 µA | 1 | OPERATIONAL AMPLIFIER | 3.6 V | -3.6 V | BICMOS | -15 V | 15 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
MAX9938HEUK+T
Analog Devices Inc
|
$1.2773 | Yes | Active | 600 µV | 2.5 µA | 1 | OPERATIONAL AMPLIFIER | 3.6 V | -3.6 V | BICMOS | -15 V | 15 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | compliant | 5-SOT_23-N/A | 5 | 5-SOT_23-N/A | 2008-05-14 | Analog Devices | ||||||
![]() |
MAX9938FEBS+TG45
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 600 µV | 1 | OPERATIONAL AMPLIFIER | 3.6 V | -3.6 V | BICMOS | 30 V | INDUSTRIAL | S-PBGA-B4 | e2 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 500 µm | BOTTOM | 670 µm | 1 mm | 1 mm | MAXIM INTEGRATED PRODUCTS INC | ROHS COMPLIANT, UCSP-4 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
![]() |
MAX9938FEBS+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 600 µV | 2.5 µA | 1 | OPERATIONAL AMPLIFIER | 3.6 V | BICMOS | 30 V | INDUSTRIAL | S-PBGA-B4 | Not Qualified | e2 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,20 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER NICKEL | BALL | 500 µm | BOTTOM | 670 µm | 1 mm | 1 mm | MAXIM INTEGRATED PRODUCTS INC | VFBGA, BGA4,2X2,20 | compliant | EAR99 | 8542.33.00.01 | BGA | 4 | ||||||||
![]() |
MAX9938TEBS+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 600 µV | 1 | OPERATIONAL AMPLIFIER | 3.6 V | -3.6 V | BICMOS | 30 V | INDUSTRIAL | R-PDSO-G5 | e2 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN SILVER COPPER NICKEL | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | LSSOP, | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
MAX9938TEUK+T
Analog Devices Inc
|
Check for Price | Yes | Active | 600 µV | 2.5 µA | 1 | OPERATIONAL AMPLIFIER | 3.6 V | -3.6 V | BICMOS | -15 V | 15 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | 5-SOT_23-N/A | 5 | 5-SOT_23-N/A | 2008-05-14 | Analog Devices |