Parametric results for: max9967alccq+d under Comparators

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max9967alccqd
Select parts from the table below to compare.
Compare
Compare
MAX9967ALCCQ-D
Maxim Integrated Products
Check for Price No Obsolete 20 mV 25 µA 2.2 ns 2 COMPARATOR 9.75 V -5.25 V BIPOLAR -7 V OPEN-COLLECTOR 11.5 V COMMERCIAL S-PQFP-G100 Not Qualified e0 3 70 °C 100 PLASTIC/EPOXY HTFQFP SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm MAXIM INTEGRATED PRODUCTS INC QFP 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-100 100 not_compliant EAR99 8542.39.00.01
MAX9967ALCCQ+D
Maxim Integrated Products
Check for Price Yes Obsolete 20 mV 25 µA 2.2 ns 2 COMPARATOR 9.75 V -5.25 V BIPOLAR -7 V OPEN-COLLECTOR 11.5 V COMMERCIAL S-PQFP-G100 Not Qualified e3 3 70 °C 260 30 100 PLASTIC/EPOXY HTFQFP SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm MAXIM INTEGRATED PRODUCTS INC QFP HTFQFP, 100 compliant EAR99 8542.39.00.01