Filter Your Search
1 - 10 of 6,538 results
|
MAX9060EUK+T
Maxim Integrated Products
|
$0.1891 | Yes | Yes | Transferred | 9 mV | 100 nA | 25 µs | 1 | COMPARATOR | 1.8 V | BICMOS | OPEN-DRAIN | 6 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
MAX9892ELT+T
Maxim Integrated Products
|
$0.2009 | Yes | Yes | Transferred | 1 | BICMOS | 5.5 V | 1.7 V | INDUSTRIAL | S-PDSO-N6 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | GOLD NICKEL | NO LEAD | 650 µm | DUAL | 800 µm | 2 mm | 2 mm | MAXIM INTEGRATED PRODUCTS INC | 2 X 2 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO252, UDFN-6 | compliant | 8542.39.00.01 | CONSUMER CIRCUIT | |||||||||||||||||||||||||||||||||||
|
MAX9022AUA+
Maxim Integrated Products
|
$0.2594 | Yes | Yes | Transferred | 8 mV | 80 nA | 10 µA | 8 µs | 2 | COMPARATOR | 5 V | 6 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP, TSSOP8,.19 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||||||||||||||||||||
|
MAX9645EUK+T
Maxim Integrated Products
|
$0.2676 | Yes | Yes | Transferred | 15 nA | 15 µs | 1 | COMPARATOR | 3.3 V | BICMOS | OPEN-DRAIN | 6 V | INDUSTRIAL | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
MAX9813LEKA+T
Maxim Integrated Products
|
$0.2755 | Yes | Yes | Transferred | 1 | BICMOS | 1 | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | ROHS COMPLIANT, SOT-23, MO-178, 8 PIN | compliant | EAR99 | 8542.33.00.01 | AUDIO AMPLIFIER | SOIC | 8 | 22 kHz | 20 dB | ||||||||||||||||||||||||||||
|
MAX9910EXK+T
Maxim Integrated Products
|
$0.2795 | Yes | Yes | Transferred | 1 mV | 0.1 V/us | 10 pA | 5.5 µA | 1 | OPERATIONAL AMPLIFIER | 1.8 V | BICMOS | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | YES | NO | NO | 6 V | INDUSTRIAL | 200 | 10000 | NO | R-PDSO-G5 | Not Qualified | e3 | 80 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP, TSSOP5/6,.08 | compliant | EAR99 | 8542.33.00.01 | SOIC | 5 | |||||||||||||
|
MAX9032AUA+T
Maxim Integrated Products
|
$0.2948 | Yes | Yes | Transferred | 5 mV | 80 nA | 110 µA | 2 | COMPARATOR | 5 V | 80 nA | PUSH-PULL | 6 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP, TSSOP8,.19 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||||||||||||||||||||
|
MAX9064EUK+T
Maxim Integrated Products
|
$0.3087 | Yes | Yes | Transferred | 15 nA | 1.1 µA | 15 µs | 1 | COMPARATOR | 3.3 V | BICMOS | PUSH-PULL | 6 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | TSOP | 5 | ||||||||||||||||||||||||||
|
MAX9022ASA+
Analog Devices Inc
|
$0.3177 | Yes | Active | 8 mV | 80 nA | 10 µA | 8 µs | 2 | COMPARATOR | 5 V | 6 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | 8-SOIC_N-150_MIL | 8 | 8-SOIC_N-150_MIL | 2002-04-01 | Analog Devices | ||||||||||||||||||||||||||||||
|
MAX9026EBT+T
Maxim Integrated Products
|
$0.3208 | Yes | Yes | Transferred | 10 mV | 2 nA | 2.2 µA | 31 µs | 1 | COMPARATOR | 5 V | BICMOS | 1 nA | OPEN-DRAIN | 6 V | INDUSTRIAL | R-PBGA-B6 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 670 µm | 1.16 mm | 1.57 mm | MAXIM INTEGRATED PRODUCTS INC | UCSP-6 | compliant | EAR99 | 8542.39.00.01 | BGA | 6 |