Filter Your Search
1 - 10 of 57 results
|
MB28-1-A
SL Power Electronics
|
$75.7440 | No | Obsolete | CONDOR DC POWER SUPPLIES | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MB28SP
Pico Electronics Inc
|
Check for Price | No | No | Active | 48 V | 28 V | 72 V | 36 V | 26.6 V | 29.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 0.5 % | 1 | THERMAL; CURRENT; INPUT OVER VOLTAGE | HYBRID | OTHER | 100 W | R-XDMA-P8 | e0 | Not Qualified | 85 °C | -55 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | compliant | EAR99 | , | |||||||||||||||||||||||||||||||||||||||||||||
|
MB2821BB
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | YES | 20 | INDUSTRIAL | S-PQFP-G52 | e0 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.52SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | PHILIPS SEMICONDUCTORS | unknown | QFP, QFP52,.52SQ | 8542.39.00.01 | 50 pF | D FLIP-FLOP | 160 MHz | 64 mA | 3-STATE | POSITIVE EDGE | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
MB28T/R13
PanJit Semiconductor
|
Check for Price | Yes | Active | 2 A | YES | FREE WHEELING DIODE, LOW POWER LOSS | SCHOTTKY | R-PDSO-C2 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | 8541.10.00.80 | DO-214AA | 2 | EFFICIENCY | SINGLE | SILICON | RECTIFIER DIODE | 800 mV | DO-214AA | 50 A | 1 | 1 | 80 V | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MB2861BB
NXP Semiconductors
|
Check for Price | No | Obsolete | 5 V | 4.5 V | 5.5 V | YES | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | BICMOS | INDUSTRIAL | S-PQFP-G52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.52SQ | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 10 mm | 10 mm | 2.45 mm | NXP SEMICONDUCTORS | unknown | PLASTIC, QFP-52 | 8542.39.00.01 | 50 pF | BUS TRANSCEIVER | 64 mA | 3-STATE | QFP | 52 | INDEPENDENT CONTROL | BIDIRECTIONAL | MB | 10 | 2 | TRUE | 72 mA | 4.6 ns | 4.6 ns | |||||||||||||||||||||||||||||||||||||
|
MB2821B
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | YES | 20 | INDUSTRIAL | S-PQFP-G52 | e0 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.52SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | PHILIPS SEMICONDUCTORS | unknown | QFP, QFP52,.52SQ | 8542.39.00.01 | 50 pF | D FLIP-FLOP | 160 MHz | 64 mA | 3-STATE | POSITIVE EDGE | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
MB28S
Pico Electronics Inc
|
Check for Price | No | No | Active | 48 V | 28 V | 72 V | 36 V | 27.86 V | 28.14 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 0.5 % | 1 | THERMAL; CURRENT; INPUT OVER VOLTAGE | HYBRID | OTHER | 100 W | R-XDMA-P8 | e0 | Not Qualified | 85 °C | -55 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | compliant | EAR99 | Module-8 | |||||||||||||||||||||||||||||||||||||||||||||
|
MB2827BB
NXP Semiconductors
|
Check for Price | No | Obsolete | 5 V | 4.5 V | 5.5 V | YES | WITH DUAL OUTPUT ENABLE | 2 | BICMOS | INDUSTRIAL | S-PQFP-G52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 10 mm | 10 mm | 2.45 mm | NXP SEMICONDUCTORS | unknown | PLASTIC, QFP-52 | 8542.39.00.01 | 50 pF | BUS DRIVER | 3-STATE | QFP | 52 | MB | 10 | 2 | TRUE | 76 mA | 4.4 ns | ||||||||||||||||||||||||||||||||||||||||||
|
MB2861BB-T
NXP Semiconductors
|
Check for Price | No | Obsolete | 5 V | 4.5 V | 5.5 V | YES | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | BICMOS | INDUSTRIAL | S-PQFP-G52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.52SQ | SQUARE | FLATPACK | TR | YES | GULL WING | 650 µm | QUAD | 10 mm | 10 mm | 2.45 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | 50 pF | BUS TRANSCEIVER | 64 mA | 3-STATE | INDEPENDENT CONTROL | BIDIRECTIONAL | MB | 10 | 2 | TRUE | 72 mA | 4.6 ns | 4.6 ns | |||||||||||||||||||||||||||||||||||||||
|
MB28S
Surge Components Inc
|
Check for Price | Active | 2 A | YES | SCHOTTKY | R-PDSO-G4 | 125 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.80 | BRIDGE, 4 ELEMENTS | SILICON | BRIDGE RECTIFIER DIODE | 850 mV | TO-269AA | 50 A | 4 | 1 | 80 V | 80 V |