Filter Your Search
1 - 2 of 2 results
|
MB2061SB3W01-EF-AT528
NKK Switches
|
Check for Price | Yes | Obsolete | 25000 Cycle(s) | 0.01 mΩ | DPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | SPLASH-PROOF BUSHING | 3A@250VAC | 3 A | ON-(ON) | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | PANEL MOUNT | GREEN | POLYSTYRENE | 1.8034 mm | 0.472 inch | SLEEVE | SILVER | SILVER | SLOW-MAKE/-BREAK | SILVER | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE | EPOXY | WAVE | NO | COPPER ALLOY | SOLDER | 0.472 inch | 12.7 mm | 40.9702 mm | 13.0048 mm | 0.472 inch | 0.157 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.70.00 | ||||
|
MB2061SB3W01-EF
NKK Switches
|
Check for Price | Yes | Yes | Obsolete | 25000 Cycle(s) | 0.01 mΩ | DPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | SPLASH-PROOF BUSHING | 3A@250VAC | 3 A | ON-(ON) | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | PANEL MOUNT | GREEN | POLYSTYRENE | 1.8034 mm | 0.472 inch | M12P1 | SILVER | SILVER | SLOW-MAKE/-BREAK | SILVER | STAINLESS STEEL | NON-ILLUMINATED | DIALLYL PHTHALATE | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER | 0.472 inch | 12.7 mm | 40.9702 mm | 13.0048 mm | 0.472 inch | 0.157 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.70.00 |