Filter Your Search
1 - 7 of 7 results
|
MB3120PSZ
FUJITSU Limited
|
Check for Price | Active | FUJITSU LTD | ZIP | , | 17 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
MB3120P
FUJITSU Semiconductor Limited
|
Check for Price | Active | FUJITSU LTD | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
MB3120PSZ
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 8 V | NO | COMPANDER | 1 | 4.5 mA | 10 V | 3.2 V | COMMERCIAL EXTENDED | R-PZIP-T17 | Not Qualified | 75 °C | -20 °C | 17 | PLASTIC/EPOXY | ZIP | ZIP17,.1 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 22.25 mm | 8.2 mm | 2.85 mm | FUJITSU SEMICONDUCTOR AMERICA INC | ZIP, | unknown | 8542.39.00.01 | EAR99 | |||||||
|
MB3120PZ
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 8 V | NO | COMPANDER | 1 | 4.5 mA | 10 V | 3.2 V | COMMERCIAL | R-PZIP-T17 | Not Qualified | e0 | 70 °C | -20 °C | 17 | PLASTIC/EPOXY | ZIP | ZIP17,.1 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | FUJITSU LTD | ZIP, ZIP17,.1 | unknown | 8542.39.00.01 | EAR99 | |||||||
|
MB3120PZ
FUJITSU Limited
|
Check for Price | No | Obsolete | 8 V | NO | COMPANDER | 1 | 4.5 mA | 10 V | 3.2 V | COMMERCIAL | R-PZIP-T17 | Not Qualified | e0 | 70 °C | -20 °C | 17 | PLASTIC/EPOXY | ZIP | ZIP17,.1 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | FUJITSU LTD | ZIP, ZIP17,.1 | unknown | 8542.39.00.01 | EAR99 | |||||||
|
MB3120PF
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 8 V | YES | COMPANDER | 1 | 4.5 mA | 10 V | 3.2 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.15 mm | 2.1 mm | 3.9 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SOP, | unknown | 8542.39.00.01 | EAR99 | |||||||
|
MB3120P
FUJITSU Limited
|
Check for Price | Active | FUJITSU LTD | , | compliant | 8542.39.00.01 |