Filter Your Search
1 - 2 of 2 results
|
MB3871PFV-G-BND
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Contact Manufacturer | 5 V | 18 V | 4.6 V | 800 mA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G24 | Not Qualified | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | LSSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.6 mm | 7.75 mm | 1.45 mm | FUJITSU LTD | SSOP | LSSOP, SSOP24,.3 | 24 | compliant | EAR99 | 8542.39.00.01 | ||
|
MB3871PFV-G-BND
FUJITSU Limited
|
Check for Price | No | Contact Manufacturer | 5 V | 18 V | 4.6 V | 800 mA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G24 | Not Qualified | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | LSSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.6 mm | 7.75 mm | 1.45 mm | FUJITSU LTD | LSSOP, SSOP24,.3 | compliant | EAR99 | 8542.39.00.01 |