Filter Your Search
1 - 5 of 5 results
|
MB5S
Pico Electronics Inc
|
Check for Price | No | No | Active | 48 V | 5 V | 72 V | 36 V | 4.925 V | 5.075 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.75 % | 1 % | 1 | THERMAL; CURRENT; INPUT OVER VOLTAGE | HYBRID | OTHER | 75 W | R-XDMA-P8 | e0 | Not Qualified | 85 °C | -55 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , | compliant | EAR99 | |||
|
MB5S
Bytesonic Corporation
|
Check for Price | Contact Manufacturer | BYTESONIC ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
LMB5SP
Pico Electronics Inc
|
Check for Price | No | No | Active | 48 V | 5 V | 72 V | 36 V | 4.75 V | 5.25 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.75 % | 1 % | 1 | THERMAL; CURRENT; INPUT OVER VOLTAGE | HYBRID | OTHER | 50 W | R-XDFM-P7 | e0 | Not Qualified | 85 °C | -55 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , | compliant | EAR99 | |||
|
LMB5S
Pico Electronics Inc
|
Check for Price | No | No | Active | 48 V | 5 V | 72 V | 36 V | 4.925 V | 5.075 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.75 % | 1 % | 1 | THERMAL; CURRENT; INPUT OVER VOLTAGE | HYBRID | OTHER | 50 W | R-XDFM-P7 | e0 | Not Qualified | 85 °C | -55 °C | 7 | UNSPECIFIED | MODULE,7LEAD,1.9 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , MODULE,7LEAD,1.9 | compliant | EAR99 | ||
|
MB5SP
Pico Electronics Inc
|
Check for Price | No | No | Active | 48 V | 5 V | 72 V | 36 V | 4.75 V | 5.25 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.75 % | 1 % | 1 | THERMAL; CURRENT; INPUT OVER VOLTAGE | HYBRID | OTHER | 75 W | R-XDMA-P8 | e0 | Not Qualified | 85 °C | -55 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , | compliant | EAR99 |