Filter Your Search
1 - 8 of 8 results
|
MB6022AP
FUJITSU Limited
|
Check for Price Buy | No | Obsolete | 5 V | CMOS | 0.5 dB | PCM CODEC | A-LAW | YES | NOT AVAILABLE | -5 V | 1 | 10 mA | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP | DIP, DIP16,.3 | 16 | Unknown | 8542.39.00.01 | ||||||
|
|
MB6022APV
FUJITSU Limited
|
Check for Price Buy | No | Obsolete | 5 V | CMOS | 0.5 dB | PCM CODEC | A-LAW | YES | NOT AVAILABLE | -5 V | 1 | 10 µA | COMMERCIAL | R-PQCC-J18 | e0 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | QCCJ | LDCC18,.33X.53 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | QCCJ, LDCC18,.33X.53 | Compliant | 8542.39.00.01 | ||||||||
|
|
MB6022AZ
FUJITSU Semiconductor Limited
|
Check for Price Buy | No | Obsolete | 5 V | CMOS | 0.5 dB | PCM CODEC | A-LAW | YES | NOT AVAILABLE | -5 V | 1 | 10 µA | COMMERCIAL | R-XDIP-T16 | e0 | Not Qualified | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP, DIP16,.3 | Compliant | 8542.39.00.01 | ||||||||
|
|
MB6022AP
FUJITSU Semiconductor Limited
|
Check for Price Buy | Obsolete | 5 V | SYNCHRONOUS/ASYNCHRONOUS | PCM CODEC | A-LAW | YES | -5 V | 1 | 10 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.45 mm | 4.65 mm | DIP, | Unknown | 8542.39.00.01 | |||||||||||
|
|
MB6022APD
FUJITSU Semiconductor Limited
|
Check for Price Buy | Obsolete | 5 V | SYNCHRONOUS/ASYNCHRONOUS | PCM CODEC | A-LAW | YES | -5 V | 1 | 10 mA | COMMERCIAL | R-PQCC-J18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 7.24 mm | 12.45 mm | 3.55 mm | QCCJ, | Unknown | 8542.39.00.01 | |||||||||||
|
MB6022APD
FUJITSU Limited
|
Check for Price Buy | No | Active | 5 V | CMOS | 0.5 dB | PCM CODEC | A-LAW | YES | NOT AVAILABLE | -5 V | 1 | 10 mA | COMMERCIAL | R-PQCC-J18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | QCCJ | LDCC18,.33X.53 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | LCC | QCCJ, LDCC18,.33X.53 | 18 | Compliant | 8542.39.00.01 | ||||||||
|
|
MB6022APV
FUJITSU Semiconductor Limited
|
Check for Price Buy | No | Obsolete | 5 V | CMOS | 0.5 dB | PCM CODEC | A-LAW | YES | NOT AVAILABLE | -5 V | 1 | 10 µA | COMMERCIAL | R-PQCC-J18 | e0 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | QCCJ | LDCC18,.33X.53 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | QCCJ, LDCC18,.33X.53 | Compliant | 8542.39.00.01 | ||||||||
|
|
MB6022AZ
FUJITSU Limited
|
Check for Price Buy | No | Obsolete | 5 V | CMOS | 0.5 dB | PCM CODEC | A-LAW | YES | NOT AVAILABLE | -5 V | 1 | 10 µA | COMMERCIAL | R-XDIP-T16 | e0 | Not Qualified | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP, DIP16,.3 | Compliant | 8542.39.00.01 |