Filter Your Search
1 - 4 of 4 results
|
MB88151APNF-G-101-JNEFE1
Spansion
|
Check for Price | Yes | Transferred | 33.4 MHz | 33.4 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 5.05 mm | SPANSION INC | SOP, | unknown | 3A991.A | 8542.31.00.01 | ||||||||||
|
MB88151APNF-G-101-JNEFE1
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 33.4 MHz | 33.4 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 7 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 5.05 mm | CYPRESS SEMICONDUCTOR CORP | SOP-8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MB88151APNF-G-101-JNEFE1
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Transferred | 33.4 MHz | 33.4 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 5.05 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||
|
MB88151APNF-G-101-JNEFE1
FUJITSU Limited
|
Check for Price | Yes | Obsolete | 33.4 MHz | 33.4 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 7 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 5.05 mm | FUJITSU LTD | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 |