Filter Your Search
1 - 4 of 4 results
|
MB89875PF
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 8 | 10 MHz | 10 MHz | 45 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.2V MIN SUPPLY @ 2 MHZ | NO | NO | YES | YES | MROM | 6 V | 3.5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | QFP, | 80 | unknown | 8542.31.00.01 | |||||||||||
|
MB89875PF
FUJITSU Limited
|
Check for Price | No | Contact Manufacturer | 8 | 10 MHz | 16384 | 512 | F2MC-8L | 10 MHz | 43 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 20 mA | 6 V | 5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU LTD | QFP | PLASTIC, QFP-80 | 80 | compliant | 8542.31.00.01 | |||
|
MB89875PFV
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 8 | 10 MHz | 10 MHz | 45 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.2V MIN SUPPLY @ 2 MHZ | NO | NO | YES | YES | MROM | 6 V | 3.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | LFQFP, | 80 | unknown | 8542.31.00.01 | |||||||||||
|
MB89875PFV
FUJITSU Limited
|
Check for Price | No | Contact Manufacturer | 8 | 10 MHz | 16384 | 512 | F2MC-8L | 10 MHz | 43 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 20 mA | 6 V | 5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | QFP | PLASTIC, LQFP-80 | 80 | compliant | 8542.31.00.01 |