Filter Your Search
1 - 9 of 9 results
|
MB89P195A-201P
FUJITSU Limited
|
Check for Price | No | Transferred | 8 | 4.2 MHz | 16384 | 256 | F2MC-8L | 4.2 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | OTPROM | 15 mA | 6 V | 3.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SDIP | DIP28,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 4.85 mm | 15.24 mm | 26 mm | FUJITSU LTD | DIP | 1.778 MM PITCH, PLASTIC, DIP-28 | 28 | compliant | 8542.31.00.01 | ||
|
MB89P195A-201P
FUJITSU Semiconductor Limited
|
Check for Price | Transferred | NO | MICROCONTROLLER | CMOS | R-PDIP-T28 | Not Qualified | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | FUJITSU SEMICONDUCTOR AMERICA INC | DIP | 15.54 MM, 2.54 MM PITCH, PLASTIC, DIP-28 | 28 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
MB89P195A-201P
Spansion
|
Check for Price | No | Transferred | 8 | 4.2 MHz | 16384 | 4.2 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | OTPROM | 6 V | 2.7 V | INDUSTRIAL | R-PDIP-T28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.96 mm | 15.24 mm | 35.73 mm | SPANSION INC | 2.54 MM PITCH, PLASTIC, DIP-28 | compliant | 8542.31.00.01 | ||||||||||
|
MB89P195A-201P
Cypress Semiconductor
|
Check for Price | No | Transferred | 8 | 4.2 MHz | 16384 | 256 | F2MC-8L | 4.2 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | OTPROM | 15 mA | 6 V | 2.7 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.96 mm | 15.24 mm | 35.73 mm | CYPRESS SEMICONDUCTOR CORP | 2.54 MM PITCH, PLASTIC, DIP-28 | compliant | 8542.31.00.01 | |||||
|
MB89P195A-201PF
Spansion
|
Check for Price | No | Transferred | 8 | 4.2 MHz | 16384 | 4.2 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | OTPROM | 6 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.8 mm | 8.6 mm | 17.75 mm | SPANSION INC | SOP, | unknown | 8542.31.00.01 | ||||||||||
|
MB89P195A-201PF
FUJITSU Limited
|
Check for Price | No | Transferred | 8 | 4.2 MHz | 16384 | 256 | F2MC-8L | 4.2 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | OTPROM | 15 mA | 6 V | 3.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.8 mm | 8.6 mm | 17.75 mm | FUJITSU LTD | SOIC | SOP, SOP28,.45 | 28 | compliant | 8542.31.00.01 | ||
|
MB89P195A-201PF
FUJITSU Semiconductor Limited
|
Check for Price | Transferred | YES | MICROCONTROLLER | CMOS | R-PDSO-G28 | Not Qualified | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FUJITSU SEMICONDUCTOR AMERICA INC | SOIC | , | 28 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
MB89P195A-201PF
Cypress Semiconductor
|
Check for Price | No | Transferred | 8 | 4.2 MHz | 16384 | 256 | F2MC-8L | 4.2 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | OTPROM | 15 mA | 6 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.8 mm | 8.6 mm | 17.75 mm | CYPRESS SEMICONDUCTOR CORP | 8.60 X 17.75 MM, 2.80 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-28 | compliant | 8542.31.00.01 | |||||
|
MB89P195A-201P
Infineon Technologies AG
|
Check for Price | No | Active | 8 | 4.2 MHz | 16384 | 256 | F2MC-8L | 4.2 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | OTPROM | 15 mA | 6 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.96 mm | 15.24 mm | 35.73 mm | INFINEON TECHNOLOGIES AG | 2.54 MM PITCH, PLASTIC, DIP-28 | compliant |