Filter Your Search
1 - 2 of 2 results
|
MB90673PFV
FUJITSU Limited
|
Check for Price | No | Contact Manufacturer | 16 | 16 MHz | 49152 | 2048 | F2MC-16L | 16 | 20 | 32 MHz | 65 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 8 MHZ | NO | NO | YES | 8 | NO | MROM | 70 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | QFP | LFQFP, QFP80,.55SQ,20 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
MB90673PFV
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 16 | 16 MHz | 16 | 20 | 32 MHz | 65 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MIN SUPPLY @ 8 MHZ | NO | NO | YES | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | LFQFP, | 80 | unknown | 3A991.A.2 | 8542.31.00.01 |