Filter Your Search
1 - 4 of 4 results
|
MB90F568PFM
Cypress Semiconductor
|
Check for Price | Transferred | 16 | 16 MHz | 16 MHz | 51 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | CYPRESS SEMICONDUCTOR CORP | 0.65 MM PITCH, PLASTIC, LQFP-64 | compliant | 8542.31.00.01 | ||||||||||||
|
MB90F568PFM
FUJITSU Limited
|
Check for Price | No | Transferred | 16 | 16 MHz | 65536 | 4096 | F2MC-16LX | 16 MHz | 51 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | FLASH | 50 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.5SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | LQFP, QFP64,.5SQ | compliant | 8542.31.00.01 | QFP | 64 | |||||
|
MB90F568PFM
Spansion
|
Check for Price | No | No | Transferred | 16 | 16 MHz | 16 MHz | 51 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | SPANSION INC | LQFP, | compliant | 8542.31.00.01 | QFP | 64 | ||||||||||
|
MB90F568PFM
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 16 | 16 MHz | 16 MHz | 51 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU SEMICONDUCTOR AMERICA INC | LQFP, | unknown | 8542.31.00.01 | QFP | 64 |