Filter Your Search
1 - 4 of 4 results
|
MB90F949APF
FUJITSU Limited
|
Check for Price | No | Transferred | 16 | 24 MHz | 262144 | 12288 | F2MC-16LX | 12 MHz | 82 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 85 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU LTD | QFP | QFP, QFP100,.7X.9 | 100 | compliant | 8542.31.00.01 | |||
|
MB90F949APF
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 16 | 24 MHz | 131072 | 12288 | F2MC-16LX | 12 MHz | 82 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 85 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 20 MM, 3.35 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-100 | compliant | 8542.31.00.01 | |||||
|
MB90F949APF
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | YES | MICROCONTROLLER | CMOS | R-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | GULL WING | QUAD | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | , | 100 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
MB90F949APF
Spansion
|
Check for Price | Yes | Transferred | 16 | 24 MHz | 131072 | 12 MHz | 82 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G100 | e0 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | SPANSION INC | QFP, | unknown | 8542.31.00.01 |