Filter Your Search
1 - 4 of 4 results
|
MB91192LGA
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Contact Manufacturer | 32 | 20 MHz | 98304 | 8192 | FR20 | 16 | 16 | 20 MHz | 102 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | MROM | 3.3 V | 3 V | COMMERCIAL | S-PBGA-BU144 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFBGA | LGA144,15X15,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BUTT | 650 µm | BOTTOM | 1.4 mm | 11 mm | 11 mm | FUJITSU LTD | LGA | LFBGA, LGA144,15X15,25 | 144 | compliant | 8542.31.00.01 | ||||
|
MB91192LGA
FUJITSU Limited
|
Check for Price | No | Contact Manufacturer | 32 | 20 MHz | 98304 | 8192 | FR20 | 16 | 16 | 20 MHz | 102 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | MROM | 3.3 V | 3 V | COMMERCIAL | S-PBGA-BU144 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFBGA | LGA144,15X15,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BUTT | 650 µm | BOTTOM | 1.4 mm | 11 mm | 11 mm | FUJITSU LTD | LFBGA, LGA144,15X15,25 | compliant | 8542.31.00.01 | |||||||
|
MB91192PFF
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Contact Manufacturer | 32 | 20 MHz | 98304 | 8192 | FR20 | 16 | 16 | 20 MHz | 102 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | MROM | 3.3 V | 3 V | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 70 °C | -20 °C | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.63SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 400 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | QFP | LFQFP, QFP120,.63SQ,16 | 120 | compliant | 8542.31.00.01 | ||||
|
MB91192PFF
FUJITSU Limited
|
Check for Price | No | Contact Manufacturer | 32 | 20 MHz | 98304 | 8192 | FR20 | 16 | 16 | 20 MHz | 102 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | MROM | 3.3 V | 3 V | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 70 °C | -20 °C | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.63SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 400 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | PLASTIC, LQFP-120 | compliant | 8542.31.00.01 |