Parametric results for: mb9123x 32-bit microcontr... under Microcontrollers

Filter Your Search

1 - 10 of 24 results

All Filters
|
Manufacturer Part Number: mb9123
Select parts from the table below to compare.
Compare
Compare
package
MB91233LLGA-G-xxx-BNDE1
FUJITSU Semiconductor Limited
Check for Price Buy Yes Yes Active QFP CERAMIC, LQFP-120 120 Unknown
package
MB91233LLGA-G-XXX-BNDE1
FUJITSU Limited
Check for Price Buy Yes Transferred 32 33.6 MHz 4.2 MHz 96 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES NO MROM 3.6 V 3 V INDUSTRIAL S-PBGA-N128 Not Qualified 85 °C -40 °C 128 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH NO LEAD 650 µm BOTTOM 1 mm 9 mm 9 mm LGA VFBGA, 128 Compliant 8542.31.00.01
MB91232L
FUJITSU Limited
Check for Price Buy Active Unconfirmed 32 33.6 MHz 3.3 V YES YES YES YES SQUARE , Compliant 8542.31.00.01
package
MB91233LLGA-GXXX
Spansion
Check for Price Buy Transferred 32 33.6 MHz 4.2 MHz 96 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES NO MROM 3.6 V 3 V INDUSTRIAL S-PBGA-N128 Not Qualified 85 °C -40 °C 128 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH NO LEAD 650 µm BOTTOM 1 mm 9 mm 9 mm LGA VFBGA, 128 Unknown 8542.31.00.01
package
MB91233LPFF-G-XXX
Spansion
Check for Price Buy Transferred 32 33.6 MHz 4.2 MHz 96 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES NO MROM 3.6 V 3 V INDUSTRIAL S-PQFP-G120 Not Qualified 85 °C -40 °C 120 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 400 µm QUAD 1.7 mm 14 mm 14 mm QFP LFQFP, 120 Unknown 8542.31.00.01
package
MB91233LLGA-GXXX
FUJITSU Limited
Check for Price Buy Transferred 32 33.6 MHz 4.2 MHz 96 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES NO MROM 3.6 V 3 V INDUSTRIAL S-PBGA-N128 Not Qualified 85 °C -40 °C 128 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH NO LEAD 650 µm BOTTOM 1 mm 9 mm 9 mm LGA VFBGA, 128 Unknown 8542.31.00.01
MB91233LPMC1-G-XXXE1
Cypress Semiconductor
Check for Price Buy Yes Transferred 32 33.6 MHz 262144 16384 FR60 4.2 MHz 96 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES 8 NO FLASH 83 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G120 Not Qualified e6 85 °C -40 °C 120 PLASTIC/EPOXY LFQFP QFP120,.63SQ,16 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin/Bismuth (Sn/Bi) GULL WING 400 µm QUAD 1.7 mm 14 mm 14 mm LFQFP, QFP120,.63SQ,16 Compliant 8542.31.00.01
package
MB91233LPFF-G-XXX
FUJITSU Semiconductor Limited
Check for Price Buy Transferred 32 33.6 MHz 4.2 MHz 96 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES NO MROM 3.6 V 3 V INDUSTRIAL S-PQFP-G120 Not Qualified 85 °C -40 °C 120 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 400 µm QUAD 1.7 mm 14 mm 14 mm QFP LFQFP, 120 Unknown 8542.31.00.01
MB91233LLGA-GXXX
Cypress Semiconductor
Check for Price Buy Transferred 32 33.6 MHz 4.2 MHz 96 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES NO MROM 3.6 V 3 V INDUSTRIAL S-PBGA-N128 Not Qualified 85 °C -40 °C 128 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH NO LEAD 650 µm BOTTOM 1 mm 9 mm 9 mm VFBGA, Compliant 8542.31.00.01
package
MB91233LPFF-G-XXX
FUJITSU Limited
Check for Price Buy Transferred 32 33.6 MHz 4.2 MHz 96 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES NO MROM 3.6 V 3 V INDUSTRIAL S-PQFP-G120 Not Qualified 85 °C -40 °C 120 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 400 µm QUAD 1.7 mm 14 mm 14 mm QFP LFQFP, 120 Unknown 8542.31.00.01