Filter Your Search
1 - 4 of 4 results
|
MB91F464AAPMC-GSE2
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Transferred | 32 | 80 MHz | 16 MHz | 73 | YES | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | NO | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | 14 X 14 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-100 | 100 | compliant | 8542.31.00.01 | ||||||||||||
|
MB91F464AAPMC-GSE2
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 80 MHz | 425984 | 16384 | FR60 | 16 MHz | 73 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | USART IS ALSO A LIN-USART | NO | YES | YES | 8 | NO | FLASH | 85 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | LFQFP-100 | compliant | 8542.31.00.01 | |||||||||
|
MB91F464AAPMC-GSE2
FUJITSU Limited
|
Check for Price | Yes | Transferred | 32 | 16 MHz | 425984 | 8192 | FR60 | 16 MHz | 73 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO NEED 1.8V INTERNAL SUPPLY | NO | YES | YES | 8 | NO | FLASH | 85 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 105 °C | -40 °C | 260 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | QFP | 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-100 | 100 | compliant | 8542.31.00.01 | ||||
|
MB91F464AAPMC-GSE2
Spansion
|
Check for Price | Yes | Transferred | 32 | 16 MHz | 106496 | 16 MHz | 73 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO NEED 1.8V NOMINAL SUPPLY VOLTAGE | NO | YES | YES | 8 | NO | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G100 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | SPANSION INC | 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LFQFP-100 | compliant | 8542.31.00.01 | EAR99 |