Filter Your Search
1 - 10 of 86 results
|
MB91F467DBPVSR-GSE2
FUJITSU Limited
|
Check for Price | Yes | Transferred | 32 | 100 MHz | 32 | 26 | 16 MHz | 170 | YES | 3.6 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | NO | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e6 | 105 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 3.95 mm | 28 mm | 28 mm | FUJITSU LTD | QFP | 28 X 28 MM, 3.95 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFP-208 | 208 | compliant | 8542.31.00.01 | |||||||||||
|
MB91F467PAPMC-GSE2
FUJITSU Limited
|
Check for Price | Yes | Transferred | 32 | 100 MHz | 8 | 24 | 16 MHz | 141 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | NO | FLASH | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G176 | Not Qualified | 125 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | FUJITSU LTD | 24 X 24 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-176 | unknown | 8542.31.00.01 | |||||||||||||||
|
MB91F467DAPVSR-GSE2
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Transferred | 32 | 96 MHz | 32 | 26 | 16 MHz | 170 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G208 | 105 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.95 mm | 28 mm | 28 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | 28 X 28 MM, 3.95 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-208 | 208 | unknown | 8542.31.00.01 | ||||||||||||||
|
MB91F467DA
FUJITSU Limited
|
Check for Price | Active | 32 | 96 MHz | 1048576 | 32768 | 32 | 26 | 4 MHz | 171 | YES | 1.8 V | CMOS | NO | YES | YES | 8 | YES | FLASH | INDUSTRIAL | S-PQFP-G208 | Not Qualified | 105 °C | -40 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | FUJITSU LTD | QFP, QFP208,1.2SQ,20 | compliant | 8542.31.00.01 | ||||||||||||||||
|
MB91F467DAPFVS-GSE2
Spansion
|
Check for Price | Yes | Transferred | 32 | 96 MHz | 278528 | 32 | 26 | 16 MHz | 170 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G208 | e6 | 105 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 3.95 mm | 28 mm | 28 mm | SPANSION INC | FQFP, | unknown | 8542.31.00.01 | EAR99 | |||||||||||
|
MB91F467CBPMC-GSE2
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Transferred | 32 | 100 MHz | 1114112 | 32768 | FR60 | 20 | 16 MHz | 104 | YES | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 150 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e6 | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | FUJITSU LTD | QFP | LFQFP, QFP144,.87SQ,20 | 144 | compliant | 8542.31.00.01 | |||||||
|
MB91F467DBPVS-GSE2
FUJITSU Limited
|
Check for Price | Yes | Transferred | 32 | 96 MHz | 1114112 | 32768 | FR60 | 32 | 26 | 16 MHz | 170 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 150 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e3 | 105 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 3.95 mm | 28 mm | 28 mm | FUJITSU LTD | FQFP, QFP208,1.2SQ,20 | compliant | 8542.31.00.01 | |||||||
|
MB91F467DBPVS-GSE2
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 32 | 96 MHz | 278528 | 32768 | FR60 | 32 | 26 | 16 MHz | 170 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 150 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e3 | 105 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 3.95 mm | 28 mm | 28 mm | CYPRESS SEMICONDUCTOR CORP | 28 X 28 MM, 3.95 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFP-208 | compliant | 8542.31.00.01 | |||||||
|
MB91F467TAPMC-GSE2
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 32 | 100 MHz | 1114112 | 65536 | FR60 | 16 | 24 | 16 MHz | 109 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | USART IS ALSO A LIN-USART | NO | YES | YES | 8 | NO | FLASH | 140 mA | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | LFQFP-144 | compliant | 8542.31.00.01 | ||||||||
|
MB91F467RCPMC-GSE1
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 32 | 80 MHz | 1114112 | 65536 | FR60 | 16 | 24 | 4.2 MHz | 138 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 5V SUPPLY; USART IS ALSO A LIN-USART | NO | YES | YES | 8 | NO | FLASH | 150 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | CYPRESS SEMICONDUCTOR CORP | LQFP-176 | compliant | 8542.31.00.01 |