Filter Your Search
1 - 4 of 4 results
|
MB95F212KPF-G-SNE2
Spansion
|
Check for Price | Yes | Transferred | 8 | 16.25 MHz | 4096 | 16.25 MHz | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.24 mm | 5.3 mm | SPANSION INC | 5.30 X 5.24 MM, 2.10 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-8 | compliant | EAR99 | 8542.31.00.01 | |||||||||||
|
MB95F212KPF-G-SNE2
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Transferred | 8 | 16.25 MHz | 32.5 MHz | 5 | YES | 4 V | MICROCONTROLLER | CMOS | ALSO OPERATES IN 2.4 V MINIMUM SUPPLY AT 3 MHZ AND 10 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 3.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.24 mm | 5.3 mm | FUJITSU SEMICONDUCTOR AMERICA INC | 5.30 X 5.24 MM, 2.10 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-8 | unknown | 3A991.A.2 | 8542.31.00.01 | SOIC | 8 | |||||||||||
|
MB95F212KPF-G-SNE2
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 16.25 MHz | 4096 | 240 | F2MC-8 | 16.25 MHz | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 39.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.24 mm | 5.3 mm | CYPRESS SEMICONDUCTOR CORP | SOP-8 | compliant | 8542.31.00.01 | |||||||
|
MB95F212KPF-G-SNE2
FUJITSU Limited
|
Check for Price | Yes | Transferred | 8 | 16.25 MHz | 4096 | 240 | F2MC-8 | 16.25 MHz | 5 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.9 V TO 5.5 V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 39.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.24 mm | 5.3 mm | FUJITSU LTD | 5.30 X 5.24 MM, 2.10 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-8 | compliant | 8542.31.00.01 | SOIC | 8 |