Filter Your Search
1 - 4 of 4 results
|
MB96F395RSBPMC-GSE2
Cypress Semiconductor
|
$17.0000 | Yes | Obsolete | 16 | 40 MHz | 81920 | 8192 | F2MC-16F | YES | MICROCONTROLLER, RISC | CMOS | FLASH | 53.5 mA | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | ||||||||||||||||||
|
MB96F395RSBPMC-GSE2
FUJITSU Semiconductor Limited
|
Check for Price | Transferred | 16 | 56 MHz | 16 MHz | 76 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU SEMICONDUCTOR AMERICA INC | unknown | 8542.31.00.01 | 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-100 | |||||||||||
|
MB96F395RSBPMC-GSE2
Spansion
|
Check for Price | Yes | Transferred | 81920 | MICROCONTROLLER, RISC | CMOS | SPANSION INC | compliant | 8542.31.00.01 | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
MB96F395RSBPMC-GSE2
FUJITSU Limited
|
Check for Price | Yes | Transferred | 16 | 40 MHz | 81920 | 8192 | F2MC-16F | YES | MICROCONTROLLER, RISC | CMOS | FLASH | 53.5 mA | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | FUJITSU LTD | compliant | 8542.31.00.01 | QFP | 100 |