Filter Your Search
1 - 2 of 2 results
|
MBR1635C0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 16 A | 630 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ||
|
MBR1635C0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 16 A | 630 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 |