Filter Your Search
1 - 10 of 163 results
|
MC1741L
Freescale Semiconductor
|
Check for Price | No | Obsolete | 15 V | +-15 V | 1 | BIPOLAR | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | YES | 6 mV | NO | -15 V | |||||||||||||||||||||
|
MC1741G
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 15 V | 1 | 3.3 mA | BIPOLAR | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MOTOROLA INC | , | unknown | OPERATIONAL AMPLIFIER | 6 mV | -15 V | BCY | 8 | EAR99 | 8542.33.00.01 | 500 nA | 90 dB | 0.5 V/us | 1000 | ||||||||||||||||||
|
MC1748CU
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 15 V | 1 | 2.83 mA | BIPOLAR | COMMERCIAL | R-CDIP-T8 | Not Qualified | e0 | 70 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 10.415 mm | 7.62 mm | MOTOROLA INC | DIP, DIP8,.3 | unknown | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | NO | 7.5 mV | NO | -15 V | DIP | 8 | EAR99 | 8542.33.00.01 | 800 nA | 90 dB | 0.8 V/us | 1000 | |||||||||||
|
MC1741CP1S
Freescale Semiconductor
|
Check for Price | No | Obsolete | 15 V | +-15 V | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP8,.3 | unknown | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | YES | 7.5 mV | NO | -15 V | ||||||||||||||||||||
|
MC1741CP2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 15 V | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP-14 | unknown | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | YES | 7.5 mV | NO | -15 V | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
MC1741NCP2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 15 V | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | YES | 7.5 mV | NO | -15 V | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
MC1747CD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 15 V | 2 | 5.6 mA | BIPOLAR | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 8.65 mm | 3.9 mm | MOTOROLA INC | SOP, SOP14,.25 | unknown | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | YES | 6 mV | NO | -15 V | EAR99 | 8542.33.00.01 | 500 nA | 90 dB | 0.5 V/us | 70 dB | -18 V | 18 V | 25000 | ||||||||||
|
MC1747L
Freescale Semiconductor
|
Check for Price | No | Obsolete | 15 V | +-15 V | 2 | 5.6 mA | BIPOLAR | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.495 mm | 7.62 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | YES | 6 mV | NO | -15 V | 500 nA | 90 dB | 0.5 V/us | 70 dB | -22 V | 22 V | 50000 | ||||||||
|
MC1747CL
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 15 V | 2 | 5.6 mA | BIPOLAR | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.495 mm | 7.62 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | YES | 6 mV | NO | -15 V | DIP | 14 | EAR99 | 8542.33.00.01 | 500 nA | 90 dB | 0.5 V/us | 70 dB | -18 V | 18 V | 25000 | |||||||
|
MC1747CP2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 15 V | 2 | 5.6 mA | BIPOLAR | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 18.86 mm | 7.62 mm | MOTOROLA INC | PLASTIC, DIP-14 | unknown | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | YES | 6 mV | NO | -15 V | EAR99 | 8542.33.00.01 | 500 nA | 90 dB | 0.5 V/us | 70 dB | -18 V | 18 V | 25000 |