Filter Your Search
1 - 6 of 6 results
|
MC-30632.7680K-E3:PURESN
Seiko Epson Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 50 kΩ | 6 pF | 8mm x 3.2mm x 2.54mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN | 8mm x 3.2mm x 2.54mm | SEIKO EPSON CORP | J LEADED, SMD, 4 PIN | not_compliant | 8541.60.00.10 | ||||
|
MC-30632.7680K-E3:PURESN
Epson Electronics America Inc
|
Check for Price | No | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 50 kΩ | 6 pF | 8mm x 3.2mm x 2.54mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN | 8mm x 3.2mm x 2.54mm | SEIKO EPSON CORP | ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | unknown | 8541.60.00.10 | |||
|
MC-30632.7680K-E3
Seiko Epson Corporation
|
Check for Price | No | Transferred | 32.768 kHz | 100 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 50 kΩ | 6 pF | 8mm x 3.2mm x 2.54mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 8mm x 3.2mm x 2.54mm | SEIKO EPSON CORP | J LEADED, SMD, 4 PIN | compliant | 8541.60.00.10 | ||||||
|
MC-30632.7680K-E3
Epson Electronics America Inc
|
Check for Price | No | No | Transferred | 32.768 kHz | 100 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 50 kΩ | 6 pF | 8mm x 3.2mm x 2.54mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 8mm x 3.2mm x 2.54mm | SEIKO EPSON CORP | J LEADED, SMD, 4 PIN | unknown | 8541.60.00.10 | |||||
|
MC-30632.7680K-E3:ROHS
Seiko Epson Corporation
|
Check for Price | No | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 50 kΩ | 6 pF | 8mm x 3.2mm x 2.54mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e6 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN BISMUTH | 8mm x 3.2mm x 2.54mm | SEIKO EPSON CORP | J LEADED, SMD, 4 PIN | not_compliant | 8541.60.00.10 | EAR99 | ||
|
MC-30632.7680K-E3:ROHS
Epson Electronics America Inc
|
Check for Price | No | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 50 kΩ | 6 pF | 8mm x 3.2mm x 2.54mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e6 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN BISMUTH | 8mm x 3.2mm x 2.54mm | SEIKO EPSON CORP | ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | compliant | 8541.60.00.10 | EAR99 |