Filter Your Search
1 - 10 of 15 results
|
MC002109
SPC Multicomp
|
$0.9985 | Active | DC FAN | SPC TECHNOLOGY/ MULTICOMP | unknown | ||||||||||||||||||||||||||
|
MC002103
SPC Multicomp
|
$1.2425 | Active | 12 V | 180 mA | DC FAN | 18.6 CFM | 30000 h | 27.7 dB | 3.14 mmH2O | 3 W | 4500 rpm | UL | 70 °C | -10 °C | PBT | AXIAL | HYDRO WAVE | 60 mm | 60 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | ||||||||||
|
MC002139
SPC Multicomp
|
$1.7978 | Yes | Active | MULTICOMP PRO | unknown | CONNECTOR ACCESSORY | |||||||||||||||||||||||||
|
MC002106
SPC Multicomp
|
$2.2737 | Active | DC FAN | SPC TECHNOLOGY/ MULTICOMP | unknown | ||||||||||||||||||||||||||
|
MC002111
SPC Multicomp
|
$2.2737 | Active | 12 V | 60 mA | DC FAN | 10.43 CFM | 30000 h | 28.44 dB | 2.52 mmH2O | 720 mW | 5000 rpm | UL | 70 °C | -10 °C | PBT | AXIAL | SLEEVE | 50 mm | 11 mm | 50 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | |||||||||
|
MC002110
SPC Multicomp
|
$2.5266 | Active | DC FAN | SPC TECHNOLOGY/ MULTICOMP | unknown | ||||||||||||||||||||||||||
|
MC002105
SPC Multicomp
|
$2.6118 | Yes | Active | 12 V | 160 mA | DC FAN | 9.16 CFM | 30000 h | 36.31 dB | 6.73 mmH2O | 1.44 W | 8000 rpm | 70 °C | -10 °C | PBT | AXIAL | SLEEVE | 40 mm | 20 mm | 40 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | |||||||||
|
MC002138
SPC Multicomp
|
$4.3242 | Yes | Active | 600 V | 18 A | MATERIAL: COPPER ALLOY | MULTICOMP PRO | unknown | SPLICE TERMINAL | 1.25 mm2 | 16 AWG | ||||||||||||||||||||
|
MC002140
SPC Multicomp
|
$9.1755 | Yes | Active | 600 V | 50 A | MATERIAL: COPPER ALLOY | MULTICOMP PRO | unknown | SPLICE TERMINAL | 5.5 mm2 | 10 AWG | ||||||||||||||||||||
|
MC002104
SPC Multicomp
|
$10.8912 | Active | 220 V | 120 mA | AC FAN | 92 CFM | 50000 h | 40 dB | 7.366 mmH2O | 18 W | 2650 rpm | UL | 70 °C | -10 °C | PBT | BALL | 119.5 mm | 480 g | 38.5 mm | 119.5 mm | SPC TECHNOLOGY/ MULTICOMP | unknown |