Filter Your Search
1 - 10 of 13 results
|
MC100E016FN
onsemi
|
$5.7443 | No | Obsolete | 5 V | 900 ps | 1 | 8 | YES | QCCJ | 700 MHz | UP | POSITIVE EDGE | OPEN-EMITTER | 100E | BINARY COUNTER | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 700 MHz | YES | SYNCHRONOUS | 208 mA | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 235 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 | ||||||||
|
MC100E016FNG
onsemi
|
$6.5107 | Yes | Yes | Obsolete | 5 V | 900 ps | 1 | 8 | YES | QCCJ | 700 MHz | UP | POSITIVE EDGE | OPEN-EMITTER | 100E | BINARY COUNTER | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 700 MHz | SYNCHRONOUS | 208 mA | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | 260 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ON SEMICONDUCTOR | QLCC | QCCJ, LDCC28,.5SQ | 28 | compliant | 8542.39.00.01 | 776-02 | onsemi | ||||||
|
MC100E016FN
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 1 ns | 1 | 8 | YES | QCCJ | 700 MHz | UP | POSITIVE EDGE | OPEN-EMITTER | 100E | BINARY COUNTER | ECL | TCO OUTPUT; TERMINAL COUNT LOAD INPUT | 700 MHz | YES | SYNCHRONOUS | 208 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | MOTOROLA INC | PLASTIC, LCC-28 | unknown | 8542.39.00.01 | |||||||||||||||
|
MC100E016FN
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | YES | QCCJ | 700 MHz | UP | BINARY COUNTER | ECL100K | YES | SYNCHRONOUS | -4.5 V | 208 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC28,.5SQ | unknown | |||||||||||||||||||||||||
|
MC100E016FNR2
Motorola Mobility LLC
|
Check for Price | Transferred | 1 ns | 1 | 8 | YES | QCCJ | 700 MHz | UP | POSITIVE EDGE | OPEN-EMITTER | 100E | BINARY COUNTER | ECL | TCO OUTPUT; TERMINAL COUNT LOAD INPUT | 700 MHz | YES | SYNCHRONOUS | 208 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | MOTOROLA INC | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.39.00.01 | |||||||||||||
|
MC100E016FNR2
onsemi
|
Check for Price | No | Obsolete | 5 V | 900 ps | 1 | 8 | YES | QCCJ | 700 MHz | UP | POSITIVE EDGE | OPEN-EMITTER | 100E | BINARY COUNTER | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 700 MHz | YES | SYNCHRONOUS | 208 mA | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 235 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 | |||||||
|
MC100E016FNG
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 900 ps | 1 | 8 | YES | QCCJ | UP | POSITIVE EDGE | OPEN-EMITTER | 100E | BINARY COUNTER | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 700 MHz | YES | SYNCHRONOUS | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | unknown | |||||||||||
|
MC100E016FNR2G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 900 ps | 1 | 8 | YES | QCCJ | 700 MHz | UP | POSITIVE EDGE | OPEN-EMITTER | 100E | BINARY COUNTER | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 700 MHz | SYNCHRONOUS | 208 mA | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | LCC-28 | 28 | compliant | 8542.39.00.01 | 776-02 | |||||
|
MC100E016FN
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 900 ps | 1 | 8 | YES | QCCJ | UP | POSITIVE EDGE | OPEN-EMITTER | 100E | BINARY COUNTER | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 700 MHz | YES | SYNCHRONOUS | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | PLASTIC, LCC-28 | 28 | unknown | |||||||||||
|
MC100E016FNR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 1 ns | 1 | 8 | YES | QCCJ | 700 MHz | UP | POSITIVE EDGE | OPEN-EMITTER | 100E | BINARY COUNTER | ECL | TCO OUTPUT; TERMINAL COUNT LOAD INPUT | 700 MHz | YES | SYNCHRONOUS | 208 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | MOTOROLA INC | PLASTIC, LCC-28 | unknown | 8542.39.00.01 |