Filter Your Search
1 - 2 of 2 results
|
MC100EP11DTR2
onsemi
|
Check for Price | No | Obsolete | 3.3 V | 300 ps | 320 ps | 1 | YES | TSSOP | 10EP | LOW SKEW CLOCK DRIVER | ECL | NECL MODE: VCC=0 WITH VEE = -3.0V TO -5.5V | DIFFERENTIAL | 2 | 120 ps | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ON SEMICONDUCTOR | SOIC | TSSOP, TSSOP8,.19 | 8 | not_compliant | 8542.39.00.01 | ||||||
|
MC100EP11DTR2G
onsemi
|
Check for Price | Yes | Active | 3.3 V | 300 ps | 320 ps | 1 | YES | TSSOP | 10EP | LOW SKEW CLOCK DRIVER | ECL | NECL MODE: VCC=0 WITH VEE = -3.0V TO -5.5V | DIFFERENTIAL | 2 | 120 ps | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ONSEMI | TSSOP 8 3.0x3.0x0.95 mm | TSSOP-8 | 8 | compliant | 8542.39.00.01 | 948R-02 | onsemi |