Filter Your Search
1 - 2 of 2 results
|
MC100LVE164FAG
onsemi
|
$12.8555 | Yes | Yes | Obsolete | 3.3 V | 850 ps | 850 ps | 1 | 16 | 1 | YES | LQFP | OPEN-EMITTER | 100LVE | MULTIPLEXER | ECL | NECL MODE: VCC=0 WITH VEE=-3V TO -3.8 | COMPLEMENTARY | 45 mA | 3.8 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ONSEMI | QFP | 7 X 7 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, TQFP-32 | 32 | 873A-02 | compliant | 8542.39.00.01 | ||
|
MC100LVE164FAG
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | 850 ps | 1 | 16 | 1 | YES | LQFP | OPEN-EMITTER | 100LVE | MULTIPLEXER | ECL | NECL MODE: VCC=0 WITH VEE=-3V TO -3.8 | COMPLEMENTARY | 3.8 V | 3 V | INDUSTRIAL | S-PQFP-G32 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS LLC | QFP | 7 X 7 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, TQFP-32 | 32 | unknown |