Filter Your Search
1 - 10 of 14 results
|
MC10E111FN
onsemi
|
$3.4878 | No | Obsolete | 5 V | 780 ps | 660 ps | 1 | YES | QCCJ | 3-STATE | 10E | LOW SKEW CLOCK DRIVER | ECL | NECL MODE: VCC = 0 V WITH VEE = -4.2 V TO -5.7 V | DIFFERENTIAL | 9 | 75 ps | 5.7 V | 4.2 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 30 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 | |||||||
|
MC10E111FNR2
onsemi
|
$3.4878 | No | Obsolete | 5 V | 780 ps | 660 ps | 1 | YES | QCCJ | 3-STATE | 10E | LOW SKEW CLOCK DRIVER | ECL | NECL MODE: VCC = 0 V WITH VEE = -4.2 V TO -5.7 V | DIFFERENTIAL | 9 | 75 ps | 5.7 V | 4.2 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 | ||||||||
|
MC10E111FNG
onsemi
|
$7.0952 | Yes | Yes | Obsolete | 5 V | 680 ps | 660 ps | 1 | YES | QCCJ | 10E | LOW SKEW CLOCK DRIVER | ECL | NECL MODE: VCC = 0 V WITH VEE = -4.2 V TO -5.7 V | DIFFERENTIAL | 9 | 50 ps | 5.7 V | 4.2 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | LCC-28 | 28 | compliant | 8542.39.00.01 | 776-02 | |||||||
|
MC10E111FNR2G
onsemi
|
$8.7343 | Yes | Yes | Obsolete | 5 V | 680 ps | 660 ps | 1 | YES | QCCJ | 3-STATE | 10E | LOW SKEW CLOCK DRIVER | ECL | NECL MODE: VCC = 0 V WITH VEE = -4.2 V TO -5.7 V | DIFFERENTIAL | 9 | 50 ps | 5.7 V | 4.2 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | LCC-28 | 28 | compliant | 8542.39.00.01 | 776-02 | |||||
|
MC10E111FN
Rochester Electronics LLC
|
Check for Price | Yes | No | Obsolete | 5 V | 680 ps | 680 ps | 1 | YES | QCCJ | 10E | LOW SKEW CLOCK DRIVER | ECL | NECL MODE: VCC = 0 V WITH VEE = -4.2 V TO -5.7 V | DIFFERENTIAL | 9 | 60 mA | 50 ps | 5.7 V | 4.2 V | S-PQCC-J28 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | RAIL | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | LCC-28 | 28 | unknown | 8542.39.00.01 | ||||||||||
|
MC10E111FNR2
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 780 ps | 1 | YES | QCCJ | 3-STATE | 10E | LOW SKEW CLOCK DRIVER | ECL | NECL MODE: VCC = 0 V WITH VEE = -4.2 V TO -5.7 V | DIFFERENTIAL | 9 | 75 ps | 5.7 V | 4.2 V | INDUSTRIAL | S-PQCC-J28 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | PLASTIC, LCC-28 | 28 | unknown | ||||||||||
|
MC10E111FNR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 660 ps | YES | QCCJ | ECL10K | -5.2 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC28,.5SQ | unknown | ||||||||||||||||||||||||||||
|
MC10E111FNR2
Motorola Mobility LLC
|
Check for Price | Transferred | 780 ps | 660 ps | 1 | YES | QCCJ | OPEN-EMITTER | 10E | LOW SKEW CLOCK DRIVER | ECL | STROBED OUTPUT; WITH DIFFERENTIAL OUTPUT | DIFFERENTIAL | 9 | 60 mA | 75 ps | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | MOTOROLA INC | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.39.00.01 | |||||||||||||
|
MC10E111FNG
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 680 ps | 1 | YES | QCCJ | 10E | LOW SKEW CLOCK DRIVER | ECL | NECL MODE: VCC = 0 V WITH VEE = -4.2 V TO -5.7 V | DIFFERENTIAL | 9 | 50 ps | 5.7 V | 4.2 V | INDUSTRIAL | S-PQCC-J28 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | unknown | |||||||||||
|
MC10E111FNR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 780 ps | 660 ps | 1 | YES | QCCJ | OPEN-EMITTER | 10E | LOW SKEW CLOCK DRIVER | ECL | STROBED OUTPUT; WITH DIFFERENTIAL OUTPUT | DIFFERENTIAL | 9 | 60 mA | 75 ps | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | MOTOROLA INC | PLASTIC, LCC-28 | unknown | 8542.39.00.01 |