Filter Your Search
1 - 10 of 12 results
![]() |
MC10E141FN
onsemi
|
$4.2994 | No | Obsolete | 5 V | 975 ps | 1 | 8 | YES | QCCJ | 700 MHz | BIDIRECTIONAL | POSITIVE EDGE | OPEN-EMITTER | 10E | PARALLEL IN PARALLEL OUT | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V; SIPO OPERATION ALSO AVAILABLE | 700 MHz | TRUE | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 235 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 | onsemi | ||||||
![]() |
MC10E141FNR2G
onsemi
|
$6.8975 | Yes | Yes | Obsolete | 5 V | 975 ps | 1 | 8 | YES | QCCJ | 700 MHz | BIDIRECTIONAL | POSITIVE EDGE | OPEN-EMITTER | 10E | PARALLEL IN PARALLEL OUT | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V; SIPO OPERATION ALSO AVAILABLE | 700 MHz | TRUE | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ON SEMICONDUCTOR | QLCC | QCCJ, LDCC28,.5SQ | 28 | compliant | 8542.39.00.01 | onsemi | 776-02 | |||
![]() |
MC10E141FNG
onsemi
|
$7.0952 | Yes | Yes | Obsolete | 5 V | 975 ps | 1 | 8 | YES | QCCJ | 700 MHz | BIDIRECTIONAL | POSITIVE EDGE | OPEN-EMITTER | 10E | PARALLEL IN PARALLEL OUT | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V; SIPO OPERATION ALSO AVAILABLE | 700 MHz | TRUE | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | 260 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | compliant | 8542.39.00.01 | onsemi | 776-02 | ||||
![]() |
MC10E141FNR2G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 975 ps | 1 | 8 | YES | QCCJ | BIDIRECTIONAL | POSITIVE EDGE | OPEN-EMITTER | 10E | PARALLEL IN PARALLEL OUT | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V; SIPO OPERATION ALSO AVAILABLE | 700 MHz | TRUE | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | unknown | |||||||||
![]() |
MC10E141FN
Motorola Mobility LLC
|
Check for Price | Transferred | 1 ns | 1 | 8 | YES | QCCJ | 700 MHz | RIGHT | POSITIVE EDGE | OPEN-EMITTER | 10E | PARALLEL IN PARALLEL OUT | ECL | HOLD MODE | 700 MHz | TRUE | 181 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | MOTOROLA INC | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.39.00.01 | ||||||||||||
![]() |
MC10E141FN
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 975 ps | 1 | 8 | YES | QCCJ | BIDIRECTIONAL | POSITIVE EDGE | OPEN-EMITTER | 10E | PARALLEL IN PARALLEL OUT | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V; SIPO OPERATION ALSO AVAILABLE | 700 MHz | TRUE | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | PLASTIC, LCC-28 | 28 | unknown | |||||||||
![]() |
MC10E141FNR2
Motorola Mobility LLC
|
Check for Price | Transferred | 1 ns | 1 | 8 | YES | QCCJ | RIGHT | POSITIVE EDGE | OPEN-EMITTER | 10E | PARALLEL IN PARALLEL OUT | ECL | HOLD MODE | 700 MHz | TRUE | 181 mA | OTHER | S-PQCC-J28 | Not Qualified | 85 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | MOTOROLA INC | QLCC | QCCJ, | 28 | unknown | 8542.39.00.01 | ||||||||||||||||
![]() |
MC10E141FNG
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 975 ps | 1 | 8 | YES | QCCJ | BIDIRECTIONAL | POSITIVE EDGE | OPEN-EMITTER | 10E | PARALLEL IN PARALLEL OUT | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V; SIPO OPERATION ALSO AVAILABLE | 700 MHz | TRUE | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | unknown | |||||||||
![]() |
MC10E141FNR2
onsemi
|
Check for Price | No | Obsolete | 5 V | 975 ps | 1 | 8 | YES | QCCJ | 700 MHz | BIDIRECTIONAL | POSITIVE EDGE | OPEN-EMITTER | 10E | PARALLEL IN PARALLEL OUT | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V; SIPO OPERATION ALSO AVAILABLE | 700 MHz | TRUE | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 235 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ON SEMICONDUCTOR | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 | onsemi | ||||||
|
MC10E141FNR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 1 ns | 1 | 8 | YES | QCCJ | RIGHT | POSITIVE EDGE | OPEN-EMITTER | 10E | PARALLEL IN PARALLEL OUT | ECL | HOLD MODE | 700 MHz | TRUE | 181 mA | OTHER | S-PQCC-J28 | Not Qualified | 85 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | MOTOROLA INC | QCCJ, | unknown | 8542.39.00.01 |