Filter Your Search
1 - 2 of 2 results
|
MC10EL05MNR4
onsemi
|
Check for Price | No | No | Active | 5 V | 390 ps | 440 ps | 1 | 2 | YES | HVSSON | NO | 10EL | AND/NAND GATE | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 22 mA | 5.7 V | 4.2 V | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | UNSPECIFIED | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | NO LEAD | 500 µm | DUAL | 1 mm | 2 mm | 2 mm | ON SEMICONDUCTOR | DFN | DFN-8 | 8 | compliant | 8542.39.00.01 | ||
|
MC10EL05MNR4G
onsemi
|
Check for Price | Yes | Yes | Active | 5 V | 390 ps | 440 ps | 1 | 2 | YES | HVSSON | NO | 10EL | AND/NAND GATE | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 22 mA | 5.7 V | 4.2 V | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | UNSPECIFIED | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | NO LEAD | 500 µm | DUAL | 1 mm | 2 mm | 2 mm | ON SEMICONDUCTOR | DFN | HVSSON, SOLCC8,.08,20 | 8 | compliant | 8542.39.00.01 |