Filter Your Search
1 - 10 of 14 results
|
MC10EL12D
onsemi
|
$2.0372 | No | Obsolete | 5 V | 450 ps | 1 | 2 | YES | SOP | OPEN-EMITTER | 10EL | OR/NOR GATE | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 5.7 V | 4.2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC | SOIC-8 | 8 | not_compliant | 8542.39.00.01 | |||||||
|
MC10EL12DT
onsemi
|
$2.8756 | No | Obsolete | 5 V | 450 ps | 1 | 2 | YES | TSSOP | 10EL | OR/NOR GATE | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 5.7 V | 4.2 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ONSEMI | SOIC | PLASTIC, TSSOP-8 | 8 | not_compliant | 8542.39.00.01 | |||||||||
|
MC10EL12DR2G
onsemi
|
$3.6669 | Yes | Yes | Obsolete | 5 V | 450 ps | 1 | 2 | YES | SOP | 10EL | OR/NOR GATE | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 5.7 V | 4.2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC | LEAD FREE, SOIC-8 | 8 | compliant | 8542.39.00.01 | 751-07 | |||||||
|
MC10EL12DTR2G
onsemi
|
$5.1672 | Yes | Yes | Obsolete | 5 V | 450 ps | 1 | 2 | YES | TSSOP | 10EL | OR/NOR GATE | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 5.7 V | 4.2 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ONSEMI | SOIC | LEAD FREE, PLASTIC, TSSOP-8 | 8 | compliant | 8542.39.00.01 | 948R-02 | |||||||
|
MC10EL12DTG
onsemi
|
$5.1672 | Yes | Yes | Obsolete | 5 V | 450 ps | 1 | 2 | YES | TSSOP | 10EL | OR/NOR GATE | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 5.7 V | 4.2 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ONSEMI | SOIC | LEAD FREE, PLASTIC, TSSOP-8 | 8 | compliant | 8542.39.00.01 | 948R-02 | |||||
|
MC10EL12DR2
Motorola Mobility LLC
|
Check for Price | Transferred | 500 ps | 1 | 2 | YES | SOP | OPEN-EMITTER | 10EL | OR/NOR GATE | ECL | 2 PAIRED OUTPUTS | 17 mA | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MOTOROLA INC | SOIC | SOP, SOP8,.25 | 8 | unknown | 8542.39.00.01 | ||||||||||||
|
MC10EL12D
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | SOP | BUS DRIVER | ECL10K | -5.2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP8,.25 | unknown | |||||||||||||||||||||||
|
MC10EL12DG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 450 ps | 1 | 2 | YES | SOP | 10EL | OR/NOR GATE | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 5.7 V | 4.2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC | LEAD FREE, SOIC-8 | 8 | compliant | 8542.39.00.01 | 751-07 | |||||
|
MC10EL12DR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | SOP | BUS DRIVER | ECL10K | -5.2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP8,.25 | unknown | |||||||||||||||||||||||
|
MC10EL12DR2
onsemi
|
Check for Price | No | Obsolete | 5 V | 450 ps | 1 | 2 | YES | SOP | OPEN-EMITTER | 10EL | OR/NOR GATE | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 5.7 V | 4.2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ON SEMICONDUCTOR | SOIC | SOIC-8 | 8 | not_compliant | 8542.39.00.01 |