Filter Your Search
1 - 2 of 2 results
|
MC10EL89DG
onsemi
|
$8.6639 | Yes | Active | 5 V | DIFFERENTIAL | 2 | 440 ps | LINE DRIVER | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | YES | GENERAL PURPOSE | 2 | 5.7 V | 4.2 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||
|
MC10EL89DG
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | DIFFERENTIAL | 2 | 440 ps | LINE DRIVER | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | YES | GENERAL PURPOSE | 1 | 5.7 V | 4.2 V | YES | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, PLASTIC, SOIC-8 | 8 | unknown |