Filter Your Search
1 - 1 of 1 results
|
MC10EP01MNR4G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 330 ps | 350 ps | 1 | 4 | YES | HVSSON | NO | 10E | OR/NOR GATE | ECL | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | 31 mA | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | TR | NICKEL GOLD PALLADIUM | NO LEAD | 500 µm | DUAL | 1 mm | 2 mm | 2 mm | ONSEMI | DFN | 8 | 506AA | compliant | 8542.39.00.01 |