Filter Your Search
1 - 2 of 2 results
|
MC10EP51DR2
onsemi
|
Check for Price | No | Obsolete | 3.3 V | 370 ps | 420 ps | 1 | 1 | YES | SOP | 3 GHz | POSITIVE EDGE | 10E | D FLIP-FLOP | ECL | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | COMPLEMENTARY | 47 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ON SEMICONDUCTOR | SOIC | SOIC-8 | 8 | not_compliant | 8542.39.00.01 | ||||||
|
MC10EP51DR2G
onsemi
|
Check for Price | Yes | Active | 3.3 V | 370 ps | 420 ps | 1 | 1 | YES | SOP | 3 GHz | POSITIVE EDGE | 10E | D FLIP-FLOP | ECL | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | COMPLEMENTARY | 47 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | compliant | 8542.39.00.01 | 751-07 | onsemi |