Filter Your Search
1 - 2 of 2 results
|
MC10EP57MNG
onsemi
|
$9.3567 | Yes | Active | 3.3 V | 475 ps | 520 ps | 1 | 4 | 1 | YES | HVQCCN | 10E | MULTIPLEXER | ECL | NECL MODE: VCC = 0V WITH VEE = -3.0V TO -5.5V; | COMPLEMENTARY | 65 mA | 5.5 V | 3 V | INDUSTRIAL | S-XQCC-N20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | RAIL | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | ONSEMI | QFN20, 4x4, 0.5P | QFN-20 | 20 | 48.5 | compliant | 8542.39.00.01 | onsemi | ||
|
MC10EP57MNG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3.3 V | 475 ps | 1 | 4 | 1 | YES | HVQCCN | 10E | MULTIPLEXER | ECL | NECL MODE: VCC = 0V WITH VEE = -3.0V TO -5.5V; | COMPLEMENTARY | 5.5 V | 3 V | INDUSTRIAL | S-XQCC-N20 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 20 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | ROCHESTER ELECTRONICS LLC | QFN | LEAD FREE, QFN-20 | 20 | unknown |