Filter Your Search
1 - 2 of 2 results
![]() |
MC10H104PG
onsemi
|
$2.6148 | Yes | Yes | Obsolete | -5.2 V | 1.75 ns | 1.9 ns | 4 | 2 | NO | DIP | NO | 10H | AND GATE | ECL | -5.46 V | -4.94 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e3 | 75 °C | 260 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ONSEMI | DIP | LEAD FREE, PLASTIC, DIP-16 | 16 | 648-08 | compliant | 8542.39.00.01 | onsemi | ||||
![]() |
MC10H104PG
Rochester Electronics LLC
|
Check for Price | No | Active | 1.75 ns | 4 | 2 | NO | DIP | 10H | AND GATE | ECL | COMMERCIAL EXTENDED | R-PDIP-T16 | COMMERCIAL | e3 | NOT SPECIFIED | 75 °C | 260 | 40 | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ROCHESTER ELECTRONICS LLC | DIP | LEAD FREE, PLASTIC, DIP-16 | 16 | unknown |