Filter Your Search
1 - 10 of 13 results
|
MC10H106P
onsemi
|
$1.7201 | No | Obsolete | -5.2 V | 1.5 ns | 1.55 ns | 3 | 4 | NO | DIP | NO | 10H | NOR GATE | ECL | ASYMMETRICAL INPUTS | -5.46 V | -4.94 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 235 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ONSEMI | DIP | PLASTIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | onsemi | |||||||
|
MC10H106PG
onsemi
|
$1.7720 | Yes | Obsolete | -5.2 V | 1.5 ns | 1.55 ns | 3 | 4 | NO | DIP | NO | 10H | NOR GATE | ECL | ASYMMETRICAL INPUTS | -5.46 V | -4.94 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e3 | 75 °C | 260 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ONSEMI | DIP | LEAD FREE, PLASTIC, DIP-16 | 16 | unknown | 8542.39.00.01 | onsemi | |||||||
|
MC10H106PDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | -5.2 V | 1.55 ns | 3 | 4 | NO | DIP | NO | NOR GATE | ECL | -5.46 V | -4.94 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MC10H106PD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | -5.2 V | 1.55 ns | 3 | 4 | NO | DIP | NO | NOR GATE | ECL | -5.46 V | -4.94 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MC10H106PS
Freescale Semiconductor
|
Check for Price | No | Obsolete | -5.2 V | 1.55 ns | 3 | 4 | NO | DIP | NO | NOR GATE | ECL | -5.46 V | -4.94 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MC10H106PG
Rochester Electronics LLC
|
Check for Price | No | Active | 1.5 ns | 3 | 4 | NO | DIP | 10H | NOR GATE | ECL | ASYMMETRICAL INPUTS | COMMERCIAL EXTENDED | R-PDIP-T16 | COMMERCIAL | e3 | NOT SPECIFIED | 75 °C | 260 | 40 | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ROCHESTER ELECTRONICS LLC | DIP | LEAD FREE, PLASTIC, DIP-16 | 16 | unknown | ||||||||||||||
|
MC10H106P
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 1.5 ns | 1.55 ns | 3 | 4 | NO | DIP | NO | OPEN-EMITTER | 10H | NOR GATE | ECL | ASYMMETRICAL INPUTS | 23 mA | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | |||||||||||||
|
MC10H106P
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.55 ns | NO | DIP | NO | ECL10K | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||||||
|
MC10H106P
Motorola Mobility LLC
|
Check for Price | Transferred | 1.5 ns | 1.55 ns | 3 | 4 | NO | DIP | NO | OPEN-EMITTER | 10H | NOR GATE | ECL | ASYMMETRICAL INPUTS | 23 mA | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
MC10H106PS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | -5.2 V | 1.55 ns | 3 | 4 | NO | DIP | NO | NOR GATE | ECL | -5.46 V | -4.94 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 |