Filter Your Search
1 - 10 of 13 results
|
MC10H121P
onsemi
|
$1.6292 | No | Obsolete | -5.2 V | 2 ns | 2.4 ns | 1 | 11 | NO | DIP | NO | 10H | OR-AND/OR-AND-INVERT GATE | ECL | 3-3-3-3 INPUT | -5.46 V | -4.94 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 235 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ONSEMI | DIP | PLASTIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | |||||||
|
MC10H121PG
onsemi
|
$2.1869 | Yes | Obsolete | -5.2 V | 2 ns | 2.4 ns | 1 | 11 | NO | DIP | NO | 10H | OR-AND/OR-AND-INVERT GATE | ECL | 3-3-3-3 INPUT | -5.46 V | -4.94 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e3 | 75 °C | 260 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ONSEMI | DIP | LEAD FREE, PLASTIC, DIP-16 | 16 | unknown | 8542.39.00.01 | |||||||
|
MC10H121P
Motorola Mobility LLC
|
Check for Price | Transferred | 2.4 ns | 2.4 ns | 1 | 11 | NO | DIP | NO | OPEN-EMITTER | 10H | OR-AND/OR-AND-INVERT GATE | ECL | 3-3-3-3 INPUT | 29 mA | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||||||||||
|
MC10H121P
Rochester Electronics LLC
|
Check for Price | Yes | Active | 2 ns | 1 | 11 | NO | DIP | 10H | OR-AND/OR-AND-INVERT GATE | ECL | 3-3-3-3 INPUT | COMMERCIAL EXTENDED | R-PDIP-T16 | COMMERCIAL | e0 | NOT SPECIFIED | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-16 | 16 | unknown | |||||||||||||
|
MC10H121PS
Freescale Semiconductor
|
Check for Price | No | Obsolete | -5.2 V | 2.4 ns | 1 | 11 | NO | DIP | NO | 10H | OR-AND/OR-AND-INVERT GATE | ECL | -5.46 V | -4.94 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC10H121PDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | -5.2 V | 2.4 ns | 1 | 11 | NO | DIP | NO | 10H | OR-AND/OR-AND-INVERT GATE | ECL | -5.46 V | -4.94 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MC10H121P
Freescale Semiconductor
|
Check for Price | No | Obsolete | 2.4 ns | NO | DIP | NO | OR-AND/OR-AND-INVERT GATE | ECL10K | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||||
|
MC10H121PS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | -5.2 V | 2.4 ns | 1 | 11 | NO | DIP | NO | 10H | OR-AND/OR-AND-INVERT GATE | ECL | -5.46 V | -4.94 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||||||
|
MC10H121PG
Rochester Electronics LLC
|
Check for Price | No | Active | 2 ns | 1 | 11 | NO | DIP | 10H | OR-AND/OR-AND-INVERT GATE | ECL | 3-3-3-3 INPUT | COMMERCIAL EXTENDED | R-PDIP-T16 | COMMERCIAL | e3 | NOT SPECIFIED | 75 °C | 260 | 40 | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ROCHESTER ELECTRONICS LLC | DIP | LEAD FREE, PLASTIC, DIP-16 | 16 | unknown | |||||||||||||
|
MC10H121PD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | -5.2 V | 2.4 ns | 1 | 11 | NO | DIP | NO | 10H | OR-AND/OR-AND-INVERT GATE | ECL | -5.46 V | -4.94 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 |