Filter Your Search
1 - 2 of 2 results
|
MC10H641FNG
onsemi
|
$6.4898 | Yes | Obsolete | 5 V | 6.9 ns | 6.4 ns | 1 | YES | QCCJ | 10H | LOW SKEW CLOCK DRIVER | ECL | 65 MHz | DIFFERENTIAL LATCHED | 24 mA | 9 | 350 ps | 5.25 V | 4.75 V | OTHER | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | 260 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ON SEMICONDUCTOR | QLCC | QCCJ, LDCC28,.5SQ | 28 | 776-02 | compliant | 8542.39.00.01 | onsemi | |||
|
MC10H641FNG
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 6.9 ns | 1 | YES | QCCJ | 10H | LOW SKEW CLOCK DRIVER | ECL | 65 MHz | DIFFERENTIAL LATCHED | 9 | 350 ps | 5.25 V | 4.75 V | OTHER | S-PQCC-J28 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | unknown |