Filter Your Search
1 - 7 of 7 results
|
MC12014PDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | NO | DIP | LOGIC CIRCUIT | ECL | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||
|
MC12014PD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | LOGIC CIRCUIT | ECL | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||||||
|
MC12014P
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | LOGIC CIRCUIT | ECL | 5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | DIP, DIP16,.3 | |||||||||||
|
MC12014PDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | LOGIC CIRCUIT | ECL | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||||||
|
MC12014PD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | NO | DIP | LOGIC CIRCUIT | ECL | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||
|
MC12014P
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | LOGIC CIRCUIT | ECL | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | unknown | 8542.39.00.01 | DIP, DIP16,.3 | DIP | 16 | |||
|
MC12014P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | LOGIC CIRCUIT | ECL | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | unknown | 8542.39.00.01 | DIP, DIP16,.3 |