Filter Your Search
1 - 10 of 19 results
|
MC12015PS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | 225 MHz | PRESCALER | ECL | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP8,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
MC12015D
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 1 | YES | SOP | ECL | PRESCALER | ECL | ALSO OPERATED WITH UNREGULATED VTG FROM ... more | 225 MHz | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | ||||||||||||
|
MC12015PD
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | 225 MHz | PRESCALER | ECL | INDUSTRIAL | R-PDIP-T8 | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP8,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MC12015D
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 1 | YES | SOP | OPEN-COLLECTOR | ECL | PRESCALER | ECL | 225 MHz | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 8 | ||||||||||
|
MC12015PS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | DIP | 225 MHz | PRESCALER | ECL | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MC12015PDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | DIP | 225 MHz | PRESCALER | ECL | INDUSTRIAL | R-PDIP-T8 | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MC12015PD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | DIP | 225 MHz | PRESCALER | ECL | INDUSTRIAL | R-PDIP-T8 | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MC12015D
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1 | YES | SOP | OPEN-COLLECTOR | ECL | PRESCALER | ECL | CAN ALSO BE OPERATED WITH UNREGULATED VOLTAGE FROM 5.5 V TO 9.5 V | 225 MHz | 1 | 7.8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MOTOROLA INC | PLASTIC, SO-8 | unknown | 8542.39.00.01 | ||||||
|
MC12015P
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | 225 MHz | OPEN-COLLECTOR | ECL | PRESCALER | BIPOLAR | 225 MHz | 1 | 7.8 mA | 9.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | MOTOROLA INC | DIP, DIP8,.3 | unknown | 8542.39.00.01 | DIP | 8 | |||
|
MC12015D
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 1 | YES | SOP | OPEN-COLLECTOR | ECL | PRESCALER | ECL | CAN ALSO BE OPERATED WITH UNREGULATED VOLTAGE FROM 5.5 V TO 9.5 V | 225 MHz | 1 | 7.8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | SOIC | 8 |