Filter Your Search
1 - 3 of 3 results
|
MC12018DR2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1 | YES | SOP | 520 MHz | EMITTER FOLLOWER | ECL | PRESCALER | BIPOLAR | 520 MHz | 1 | 10.7 mA | 9.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MOTOROLA INC | PLASTIC, SO-8 | unknown | 8542.39.00.01 | ||||
|
MC12018DR2
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 1 | YES | SOP | 520 MHz | EMITTER FOLLOWER | ECL | PRESCALER | BIPOLAR | 520 MHz | 1 | 10.7 mA | 9.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MOTOROLA INC | SOP, SOP8,.25 | unknown | 8542.39.00.01 | SOIC | 8 | ||
|
MC12018DR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | SOP | 520 MHz | PRESCALER | ECL | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP8,.25 | unknown |