Filter Your Search
1 - 10 of 20 results
|
MC12054BSD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | YES | SSOP | 2 GHz | PRESCALER | ECL | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SSOP8,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
MC12054BSD
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | SSOP | 2 GHz | PRESCALER | ECL | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SSOP8,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | 8542.39.00.01 | SSOP, SSOP8,.3 | ||||||||||||||||||||
|
MC12054ADR1
Motorola Semiconductor Products
|
Check for Price | Obsolete | 3 V | 1 | YES | SOP | PRESCALER | BIPOLAR | 128/129 DIVIDE RATIO SELECTION IS ALSO POSSIBLE | 2 GHz | 1 | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MOTOROLA INC | unknown | 8542.39.00.01 | SOP, | |||||||||||||||
|
MC12054AD
NXP Semiconductors
|
Check for Price | No | Obsolete | 5 V | 1 | YES | SOP | 2 GHz | 8 pF | OPEN-EMITTER | ECL | PRESCALER | BIPOLAR | 128/129 DIVISION RATIO ALSO AVAILABLE | 2 GHz | 1 | INVERTED | 2.6 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | SOP-8 | ||||||||
|
MC12054BP
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | DIP | 2 GHz | PRESCALER | ECL | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
MC12054BD
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | SOP | 2 GHz | PRESCALER | ECL | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | 8542.39.00.01 | SOP, SOP8,.25 | ||||||||||||||||||||
|
MC12054AD
Freescale Semiconductor
|
Check for Price | No | Transferred | 5 V | 1 | YES | SOP | 2 GHz | ECL | PRESCALER | BIPOLAR | 128/129 DIVISION RATIO ALSO AVAILABLE | 2 GHz | 1 | 2.6 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | FREESCALE SEMICONDUCTOR INC | compliant | 8542.39.00.01 | PLASTIC, SOP-8 | SOIC | 8 | ||||||||
|
MC12054ASD
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | SSOP | 2 GHz | PRESCALER | ECL | 3/5 V | 2.6 mA | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SSOP8,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | SSOP, SSOP8,.3 | |||||||||||||||||||
|
MC12054BD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | YES | SOP | 2 GHz | PRESCALER | ECL | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
MC12054BP
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | 2 GHz | PRESCALER | ECL | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | 8542.39.00.01 | DIP, DIP8,.3 |