Filter Your Search
1 - 1 of 1 results
|
MC12080DG
onsemi
|
$3.7011 | Yes | Active | 5 V | 1 | YES | SOP | 1.1 GHz | ECL | PRESCALER | SELECTABLE DIVISION RATIO 20,40 | 1.1 GHz | 1 | TRUE | 5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | compliant | 8542.39.00.01 | onsemi |