Filter Your Search
1 - 10 of 16 results
|
MC12090P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1 | 1 | NO | DIP | POSITIVE EDGE | OPEN-EMITTER | ECL | D FLIP-FLOP | ECL | 2-IN OR GATED D I/P | 500 MHz | COMPLEMENTARY | 65 mA | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | unknown | 8542.39.00.01 | |||
|
MC12090P
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | PRESCALER | ECL | 65 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | DIP, DIP16,.3 | |||||||||||||||
|
MC12090LDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | PRESCALER | ECL | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||||||||||
|
MC12090P
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 1 | 1 | NO | DIP | POSITIVE EDGE | OPEN-EMITTER | ECL | D FLIP-FLOP | ECL | 2-IN OR GATED D I/P | 500 MHz | COMPLEMENTARY | 65 mA | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||
|
MC12090LD
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | PRESCALER | ECL | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||||||||||
|
MC12090PDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | PRESCALER | ECL | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||||||||||
|
MC12090PDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | DIP | PRESCALER | ECL | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||||||
|
MC12090L
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1 | 1 | NO | DIP | POSITIVE EDGE | OPEN-EMITTER | ECL | D FLIP-FLOP | ECL | 2-IN OR GATED D I/P | 500 MHz | COMPLEMENTARY | 65 mA | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | unknown | 8542.39.00.01 | DIP, | |||
|
MC12090D
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | YES | SOP | PRESCALER | ECL | 65 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||||
|
MC12090L
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 1 | 1 | NO | DIP | POSITIVE EDGE | OPEN-EMITTER | ECL | D FLIP-FLOP | ECL | 2-IN OR GATED D I/P | 500 MHz | COMPLEMENTARY | 65 mA | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | unknown | 8542.39.00.01 | DIP, |