Filter Your Search
1 - 1 of 1 results
![]() |
MC14016BFELG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | 660 Ω | 15 Ω | 90 ns | 90 ns | SPST | CMOS | 1 | 4 | SEPARATE OUTPUT | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2.05 mm | 5.275 mm | ONSEMI | SOIC | SOP-14 | 14 | 965-01 | compliant | 8542.39.00.01 |